Isolated Module DC DC Converter 1 Output 15V 9.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 9.5A 9V - 36V Input
TEP-160WIR
TEP-160WIR
E-gnition Hamburg team

TEP 160-2413WIR

DigiKey Part Number
TEP160-2413WIR-ND
Manufacturer
Manufacturer Product Number
TEP 160-2413WIR
Description
DC DC CONVERTER 15V 143W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 9.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 160-2413WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
143 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
9-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
9.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 957,63000 Kč4 957,63 Kč
54 772,76200 Kč23 863,81 Kč
104 695,06900 Kč46 950,69 Kč
254 594,17760 Kč114 854,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4 957,63000 Kč
Unit Price with VAT:5 998,73230 Kč