




TEP 160-2418WIR | |
|---|---|
DigiKey Part Number | TEP160-2418WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 160-2418WIR |
Description | DC DC CONVERTER 48V 144W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 160-2418WIR Models |
Category | Power (Watts) 144 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 957,63000 Kč | 4 957,63 Kč |
| 5 | 4 772,76200 Kč | 23 863,81 Kč |
| 10 | 4 695,06900 Kč | 46 950,69 Kč |
| 25 | 4 594,17760 Kč | 114 854,44 Kč |
| Unit Price without VAT: | 4 957,63000 Kč |
|---|---|
| Unit Price with VAT: | 5 998,73230 Kč |



