Isolated Module DC DC Converter 1 Output 24V 6.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 6.5A 18V - 75V Input
TEP-160WIR
TEP-160WIR
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 160-4815WIR

DigiKey Part Number
TEP160-4815WIR-ND
Manufacturer
Manufacturer Product Number
TEP 160-4815WIR
Description
DC DC CONVERTER 24V 156W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 160-4815WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
156 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
6.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 939,57000 Kč4 939,57 Kč
54 755,33400 Kč23 776,67 Kč
104 677,93400 Kč46 779,34 Kč
254 577,40440 Kč114 435,11 Kč
Manufacturers Standard Package
Unit Price without VAT:4 939,57000 Kč
Unit Price with VAT:5 976,87970 Kč