High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1A05

DigiKey Part Number
3008-BU-1A05-ND
Manufacturer
Manufacturer Product Number
BU-1A05
Description
6GHZ, 210V/1A HIGH FREQUENCE REE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
33.3 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
120VAC, 170VDC - Max
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.25 ms
Release Time
0.05 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
150 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100136,50380 Kč13 650,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,50380 Kč
Unit Price with VAT:165,16960 Kč