
BU-1C05 | |
|---|---|
DigiKey Part Number | 3008-BU-1C05-ND |
Manufacturer | |
Manufacturer Product Number | BU-1C05 |
Description | 6GHZ, 200V/0.2A HIGH FREQUENCE R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 45.5 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 100 mA | |
Switching Voltage | 30VAC, 30VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.3 ms | |
Release Time | 0.3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 110 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,63000 Kč | 1 355,63 Kč |
| 10 | 1 207,21700 Kč | 12 072,17 Kč |
| 25 | 1 152,70640 Kč | 28 817,66 Kč |
| 50 | 1 113,07460 Kč | 55 653,73 Kč |
| 100 | 1 074,79100 Kč | 107 479,10 Kč |
| Unit Price without VAT: | 1 355,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,31230 Kč |



