High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1C05J

DigiKey Part Number
3008-BU-1C05J-ND
Manufacturer
Manufacturer Product Number
BU-1C05J
Description
6GHZ, 200V/0.2A HIGH FREQUENCE R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
45.5 mA
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
100 mA
Switching Voltage
30VAC, 30VDC - Max
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.3 ms
Release Time
0.3 ms
Features
-
Mounting Type
Surface Mount
Termination Style
J Lead
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
110 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 355,63000 Kč1 355,63 Kč
101 207,21700 Kč12 072,17 Kč
251 152,70640 Kč28 817,66 Kč
501 113,07460 Kč55 653,73 Kč
1001 074,79100 Kč107 479,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 355,63000 Kč
Unit Price with VAT:1 640,31230 Kč