
AS58F | |
|---|---|
DigiKey Part Number | 3008-AS58F-ND |
Manufacturer | |
Manufacturer Product Number | AS58F |
Description | SSR RELAY SPST-NO 30MA 1800V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SO-16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Load | 0 V ~ 1800 V | |
Load Current | 30 mA | |
On-State Resistance (Max) | 100 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | SO-16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 206,79289 Kč | 9 305,68 Kč |
| Unit Price without VAT: | 206,79289 Kč |
|---|---|
| Unit Price with VAT: | 250,21940 Kč |



