
AA53F | |
|---|---|
DigiKey Part Number | 3008-AA53F-ND |
Manufacturer | |
Manufacturer Product Number | AA53F |
Description | SSR RELAY SPST-NO 300MA 3300V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.33VDC |
Series | Voltage - Load 0 V ~ 3300 V |
Packaging Tube | Load Current 300 mA |
Part Status Active | On-State Resistance (Max) 3.2 Ohms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,41000 Kč | 1 784,41 Kč |
| 10 | 1 589,00300 Kč | 15 890,03 Kč |
| 25 | 1 517,22320 Kč | 37 930,58 Kč |
| 50 | 1 465,05140 Kč | 73 252,57 Kč |
| 100 | 1 414,63740 Kč | 141 463,74 Kč |
| Unit Price without VAT: | 1 784,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,13610 Kč |






