Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 5-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV278G1EH

DigiKey Part Number
5875-APV278G1EH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APV278G1EH
Description
SiC SSR RELAY SPST-NO 450mA 1800
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 5-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 1800 V
Mfr
Load Current
450 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
3 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
5-SMD
Output Type
AC, DC
Approval Agency
UL
Voltage - Input
1.33 ~ 1.5VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 976
MARKETPLACE PRODUCT
Will ship in approximately 30 days from APSEMI
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by APSEMI
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1196,33000 Kč196,33 Kč
10174,30400 Kč1 743,04 Kč
100151,56780 Kč15 156,78 Kč
500136,41056 Kč68 205,28 Kč
1 000128,75239 Kč128 752,39 Kč
2 000119,21510 Kč238 430,20 Kč
5 000110,38439 Kč551 921,95 Kč
10 000100,34944 Kč1 003 494,40 Kč
Unit Price without VAT:196,33000 Kč
Unit Price with VAT:237,55930 Kč