
HRC0524S4K0P | |
|---|---|
DigiKey Part Number | 1470-HRC0524S4K0P-ND |
Manufacturer | |
Manufacturer Product Number | HRC0524S4K0P |
Description | HV DC-DC 5W 4000V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 4000V 1.25mA 22V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRC0524S4K0P Models |
Category | Current - Output (Max) 1.25mA |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 22V | Size / Dimension 2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm) |
Voltage - Input (Max) 30V | Approval Agency UL |
Voltage - Output 1 | Standard Number 61010-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 823,28000 Kč | 9 823,28 Kč |
| 5 | 9 675,87800 Kč | 48 379,39 Kč |
| 10 | 9 528,72400 Kč | 95 287,24 Kč |
| 25 | 8 029,43360 Kč | 200 735,84 Kč |
| 100 | 7 773,28950 Kč | 777 328,95 Kč |
| Unit Price without VAT: | 9 823,28000 Kč |
|---|---|
| Unit Price with VAT: | 11 886,16880 Kč |


