
AA52F | |
|---|---|
DigiKey Part Number | 3008-AA52F-ND |
Manufacturer | |
Manufacturer Product Number | AA52F |
Description | SSR RELAY SPST-NO 350MA 0-1700V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.33VDC |
Series | Voltage - Load 0 V ~ 1700 V |
Packaging Tube | Load Current 350 mA |
Part Status Active | On-State Resistance (Max) 3.5 Ohms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,41000 Kč | 589,41 Kč |
| 10 | 525,01300 Kč | 5 250,13 Kč |
| 25 | 501,33160 Kč | 12 533,29 Kč |
| 50 | 484,12140 Kč | 24 206,07 Kč |
| 100 | 467,48060 Kč | 46 748,06 Kč |
| 250 | 446,34860 Kč | 111 587,15 Kč |
| Unit Price without VAT: | 589,41000 Kč |
|---|---|
| Unit Price with VAT: | 713,18610 Kč |



