


XPH4R714MC,L1XHQ | |
|---|---|
DigiKey Part Number | 264-XPH4R714MCL1XHQTR-ND - Tape & Reel (TR) 264-XPH4R714MCL1XHQCT-ND - Cut Tape (CT) 264-XPH4R714MCL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPH4R714MC,L1XHQ |
Description | MOSFET P-CH 40V 60A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 60A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XPH4R714MC,L1XHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5640 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 132W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 24,67100 Kč | 246,71 Kč |
| 100 | 16,58950 Kč | 1 658,95 Kč |
| 500 | 13,12720 Kč | 6 563,60 Kč |
| 1 000 | 12,07744 Kč | 12 077,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,86719 Kč | 49 335,95 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |











