


TTC014,L1NV | |
|---|---|
DigiKey Part Number | 264-TTC014,L1NVTR-ND - Tape & Reel (TR) 264-TTC014,L1NVCT-ND - Cut Tape (CT) 264-TTC014,L1NVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTC014,L1NV |
Description | TRANS NPN 800V 1A PW-MOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 1 A 1 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 100 | 14,31430 Kč | 1 431,43 Kč |
| 500 | 11,22974 Kč | 5 614,87 Kč |
| 1 000 | 10,23653 Kč | 10 236,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,40112 Kč | 18 802,24 Kč |
| 4 000 | 8,69863 Kč | 34 794,52 Kč |
| 6 000 | 8,34076 Kč | 50 044,56 Kč |
| 10 000 | 7,93876 Kč | 79 387,60 Kč |
| 14 000 | 7,70082 Kč | 107 811,48 Kč |
| 20 000 | 7,50679 Kč | 150 135,80 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |






