
2SA2142(TE16L1,NQ) | |
|---|---|
DigiKey Part Number | 264-2SA2142(TE16L1,NQ)TR-ND - Tape & Reel (TR) 264-2SA2142(TE16L1,NQ)CT-ND - Cut Tape (CT) 264-2SA2142(TE16L1,NQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2142(TE16L1,NQ) |
Description | TRANS PNP 600V 0.5A PW-MOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 600 V 500 mA 35MHz 1 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Frequency - Transition 35MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1V @ 10mA, 100mA | Supplier Device Package PW-MOLD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 10,65000 Kč | 266,25 Kč |
| 100 | 9,33360 Kč | 933,36 Kč |
| 250 | 8,70744 Kč | 2 176,86 Kč |
| 500 | 8,32906 Kč | 4 164,53 Kč |
| 1 000 | 8,01767 Kč | 8 017,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,76139 Kč | 15 522,78 Kč |
| 4 000 | 7,55041 Kč | 30 201,64 Kč |
| 6 000 | 7,44477 Kč | 44 668,62 Kč |
| 10 000 | 7,32776 Kč | 73 277,60 Kč |
| 14 000 | 7,25931 Kč | 101 630,34 Kč |
| 20 000 | 7,19353 Kč | 143 870,60 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






