
FMMT560TC | |
|---|---|
DigiKey Part Number | FMMT560TCDITR-ND - Tape & Reel (TR) FMMT560TCDICT-ND - Cut Tape (CT) FMMT560TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT560TC |
Description | TRANS PNP 500V 0.15A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 50mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 500 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSA884CX RFG | Taiwan Semiconductor Corporation | 11 926 | 1801-TSA884CXRFGCT-ND | 0,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 100 | 7,55510 Kč | 755,51 Kč |
| 500 | 5,78326 Kč | 2 891,63 Kč |
| 1 000 | 5,21149 Kč | 5 211,49 Kč |
| 2 000 | 4,73022 Kč | 9 460,44 Kč |
| 5 000 | 4,20913 Kč | 21 045,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,88700 Kč | 38 870,00 Kč |
| 20 000 | 3,61619 Kč | 72 323,80 Kč |
| 30 000 | 3,47828 Kč | 104 348,40 Kč |
| 50 000 | 3,32336 Kč | 166 168,00 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


