
STN9260 | |
|---|---|
DigiKey Part Number | 497-12275-2-ND - Tape & Reel (TR) 497-12275-1-ND - Cut Tape (CT) 497-12275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN9260 |
Description | TRANS PNP 600V 0.5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 600 V 500 mA 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN9260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 5V | |
Power - Max | 1.6 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 16,60200 Kč | 166,02 Kč |
| 100 | 10,95030 Kč | 1 095,03 Kč |
| 500 | 8,52364 Kč | 4 261,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,74251 Kč | 7 742,51 Kč |
| 2 000 | 7,08522 Kč | 14 170,44 Kč |
| 3 000 | 6,75024 Kč | 20 250,72 Kč |
| 5 000 | 6,37377 Kč | 31 868,85 Kč |
| 7 000 | 6,15089 Kč | 43 056,23 Kč |
| 10 000 | 5,93428 Kč | 59 342,80 Kč |
| 25 000 | 5,81678 Kč | 145 419,50 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |

