
DXTP560BP5-13 | |
|---|---|
DigiKey Part Number | DXTP560BP5-13DITR-ND - Tape & Reel (TR) DXTP560BP5-13DICT-ND - Cut Tape (CT) DXTP560BP5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP560BP5-13 |
Description | TRANS PNP 500V 0.15A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 2.8 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 50mA, 10V | |
Power - Max | 2.8 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 100 | 10,74050 Kč | 1 074,05 Kč |
| 500 | 8,33200 Kč | 4 166,00 Kč |
| 1 000 | 7,55655 Kč | 7 556,55 Kč |
| 2 000 | 6,90393 Kč | 13 807,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,19756 Kč | 30 987,80 Kč |
| 10 000 | 5,76114 Kč | 57 611,40 Kč |
| 15 000 | 5,53885 Kč | 83 082,75 Kč |
| 25 000 | 5,28914 Kč | 132 228,50 Kč |
| 35 000 | 5,24950 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




