Bipolar (BJT) Transistor NPN 800 V 20 A 200 W Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJL6920TU

DigiKey Part Number
FJL6920TU-ND
Manufacturer
Manufacturer Product Number
FJL6920TU
Description
TRANS NPN 800V 20A TO-264-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 20 A 200 W Through Hole TO-264-3
Datasheet
 Datasheet
EDA/CAD Models
FJL6920TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
3V @ 2.75A, 11A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
5.5 @ 11A, 5V
Power - Max
200 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1179,74000 Kč179,74 Kč
25107,58520 Kč2 689,63 Kč
10090,39010 Kč9 039,01 Kč
50078,74250 Kč39 371,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,74000 Kč
Unit Price with VAT:217,48540 Kč