Bipolar (BJT) Transistor NPN 450 V 30 A 13MHz 250 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJW18020G

DigiKey Part Number
MJW18020GOS-ND
Manufacturer
Manufacturer Product Number
MJW18020G
Description
TRANS NPN 450V 30A TO-247-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 30 A 13MHz 250 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 4A, 20A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
14 @ 3A, 5V
Power - Max
250 W
Frequency - Transition
13MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,02000 Kč173,02 Kč
30100,65033 Kč3 019,51 Kč
12084,76892 Kč10 172,27 Kč
51074,80559 Kč38 150,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,02000 Kč
Unit Price with VAT:209,35420 Kč