Bipolar (BJT) Transistor NPN 800 V 20 A 3 W Through Hole TO-3PML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5300

DigiKey Part Number
2156-2SC5300-ND
Manufacturer
Manufacturer Product Number
2SC5300
Description
TRANS NPN 800V 20A TO-3PML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 20 A 3 W Through Hole TO-3PML
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
5V @ 4A, 16A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 1A, 5V
Power - Max
3 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PML
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:75
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
53118,21868 Kč6 265,59 Kč
Unit Price without VAT:118,21868 Kč
Unit Price with VAT:143,04460 Kč