
TPH2R408QM,L1Q | |
|---|---|
DigiKey Part Number | 264-TPH2R408QML1QTR-ND - Tape & Reel (TR) 264-TPH2R408QML1QCT-ND - Cut Tape (CT) 264-TPH2R408QML1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2R408QM,L1Q |
Description | MOSFET N-CH 80V 120A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH2R408QM,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.43mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8300 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 210W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 100 | 23,82010 Kč | 2 382,01 Kč |
| 500 | 19,07962 Kč | 9 539,81 Kč |
| 1 000 | 17,55559 Kč | 17 555,59 Kč |
| 2 000 | 17,50918 Kč | 35 018,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,88809 Kč | 74 440,45 Kč |
| 10 000 | 14,30489 Kč | 143 048,90 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |












