


TLX9291A(GBTPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9291A(GBTPLFTR-ND - Tape & Reel (TR) 264-TLX9291A(GBTPLFCT-ND - Cut Tape (CT) 264-TLX9291A(GBTPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9291A(GBTPL,F |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,49000 Kč | 69,49 Kč |
| 10 | 50,85000 Kč | 508,50 Kč |
| 100 | 39,75610 Kč | 3 975,61 Kč |
| 500 | 34,88916 Kč | 17 444,58 Kč |
| 1 000 | 33,42484 Kč | 33 424,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,57685 Kč | 78 942,12 Kč |
| 5 000 | 30,50226 Kč | 152 511,30 Kč |
| Unit Price without VAT: | 69,49000 Kč |
|---|---|
| Unit Price with VAT: | 84,08290 Kč |











