


BZD27C43P-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C43P-E3-08TR-ND - Tape & Reel (TR) 112-BZD27C43P-E3-08CT-ND - Cut Tape (CT) 112-BZD27C43P-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C43P-E3-08 |
Description | DIODE ZENER 43V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,84160 Kč | 584,16 Kč |
| 500 | 4,42512 Kč | 2 212,56 Kč |
| 1 000 | 3,96820 Kč | 3 968,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,38726 Kč | 10 161,78 Kč |
| 6 000 | 3,09451 Kč | 18 567,06 Kč |
| 9 000 | 2,94527 Kč | 26 507,43 Kč |
| 15 000 | 2,77759 Kč | 41 663,85 Kč |
| 21 000 | 2,67829 Kč | 56 244,09 Kč |
| 30 000 | 2,58178 Kč | 77 453,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











