



TLP3558A(TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP3558A(TP1,FTR-ND - Tape & Reel (TR) 264-TLP3558A(TP1,FCT-ND - Cut Tape (CT) 264-TLP3558A(TP1,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3558A(TP1,F |
Description | SSR RELAY SPST-NO 700MA 0-200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3558A(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 48,50500 Kč | 485,05 Kč |
| 25 | 46,32160 Kč | 1 158,04 Kč |
| 50 | 44,73840 Kč | 2 236,92 Kč |
| 100 | 43,20550 Kč | 4 320,55 Kč |
| 250 | 41,25856 Kč | 10 314,64 Kč |
| 500 | 39,84286 Kč | 19 921,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 37,69561 Kč | 56 543,42 Kč |
| 3 000 | 36,39975 Kč | 109 199,25 Kč |
| 4 500 | 35,66212 Kč | 160 479,54 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |










