TLP3109(TP,F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 99,15000 Kč
Datasheet
6 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SOP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3109(TP,F

DigiKey Part Number
TLP3109(TPF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP3109(TP,F
Description
SSR RELAY SPST-NO 2A 0-100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3109(TP,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 100 V
Load Current
2 A
On-State Resistance (Max)
70 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
CSA, cUL, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 29.06.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,37025 Kč118 425,62 Kč
Manufacturers Standard Package
Unit Price without VAT:47,37025 Kč
Unit Price with VAT:57,31800 Kč