TLP3109A(TP,F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 750
Unit Price: 29,94000 Kč
Datasheet
6 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3109A(TP,F

DigiKey Part Number
264-TLP3109A(TPFTR-ND - Tape & Reel (TR)
264-TLP3109A(TPFCT-ND - Cut Tape (CT)
264-TLP3109A(TPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3109A(TP,F
Description
SSR RELAY SPST-NO 3A 0-100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3109A(TP,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 100 V
Load Current
3 A
On-State Resistance (Max)
65 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,15000 Kč99,15 Kč
1073,54900 Kč735,49 Kč
10058,45590 Kč5 845,59 Kč
50051,85458 Kč25 927,29 Kč
1 00051,53040 Kč51 530,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,37025 Kč118 425,62 Kč
Manufacturers Standard Package
Unit Price without VAT:99,15000 Kč
Unit Price with VAT:119,97150 Kč