



TLP3109(F | |
|---|---|
DigiKey Part Number | TLP3109(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3109(F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,14000 Kč | 107,14 Kč |
| Unit Price without VAT: | 107,14000 Kč |
|---|---|
| Unit Price with VAT: | 129,63940 Kč |


