Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3083F(TP4,F

DigiKey Part Number
264-TLP3083F(TP4,FTR-ND - Tape & Reel (TR)
264-TLP3083F(TP4,FCT-ND - Cut Tape (CT)
264-TLP3083F(TP4,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3083F(TP4,F
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
2kV/µs (Typ)
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
600µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing, 5 Leads
Supplier Device Package
6-SMD
Approval Agency
CQC, CSA, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1028,70400 Kč287,04 Kč
10021,80220 Kč2 180,22 Kč
50018,75836 Kč9 379,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,76473 Kč17 764,73 Kč
2 00016,92271 Kč33 845,42 Kč
3 00016,49127 Kč49 473,81 Kč
5 00016,00447 Kč80 022,35 Kč
7 00015,71502 Kč110 005,14 Kč
10 00015,43290 Kč154 329,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč