Parametric Equivalent
Parametric Equivalent

HHXC350ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-4777-2-ND - Tape & Reel (TR) 565-4777-1-ND - Cut Tape (CT) 565-4777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350ARA470MF80G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC350ARA470MF80G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350GRA470MF80G | Chemi-Con | 734 | 565-HHXC350GRA470MF80GCT-ND | 20,44000 Kč | Parametric Equivalent |
| EHBSA035M4700608T | Eaton - Electronics Division | 839 | 283-EHBSA035M4700608TCT-ND | 18,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 17,37300 Kč | 173,73 Kč |
| 50 | 13,29740 Kč | 664,87 Kč |
| 100 | 12,01070 Kč | 1 201,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,19403 Kč | 8 274,63 Kč |
| 1 800 | 8,59722 Kč | 15 475,00 Kč |
| 2 700 | 8,29609 Kč | 22 399,44 Kč |
| 4 500 | 7,96040 Kč | 35 821,80 Kč |
| 6 300 | 7,76315 Kč | 48 907,85 Kč |
| 9 000 | 7,57259 Kč | 68 153,31 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |




