47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC350GRA470MF80G

DigiKey Part Number
565-HHXC350GRA470MF80GTR-ND - Tape & Reel (TR)
565-HHXC350GRA470MF80GCT-ND - Cut Tape (CT)
565-HHXC350GRA470MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC350GRA470MF80G
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Capacitance
47 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
35mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EHBSA035M4700608TEaton - Electronics Division839283-EHBSA035M4700608TCT-ND18,14000 KčParametric Equivalent
In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1012,97200 Kč129,72 Kč
509,81880 Kč490,94 Kč
1008,82190 Kč882,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9006,63831 Kč5 974,48 Kč
1 8006,17531 Kč11 115,56 Kč
2 7005,94166 Kč16 042,48 Kč
4 5005,68122 Kč25 565,49 Kč
6 3005,52810 Kč34 827,03 Kč
9 0005,38021 Kč48 421,89 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč