


TND10SV471KTLBPSA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV471KTLBPSA0CT-ND - Cut Tape (CT) 565-TND10SV471KTLBPSA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND10SV471KTLBPSA0 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 3.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,30720 Kč | 182,68 Kč |
| 100 | 6,35610 Kč | 635,61 Kč |
| 250 | 5,90128 Kč | 1 475,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,62746 Kč | 2 813,73 Kč |
| 1 000 | 5,40195 Kč | 5 401,95 Kč |
| 1 500 | 5,28911 Kč | 7 933,66 Kč |
| 2 500 | 5,16391 Kč | 12 909,77 Kč |
| 3 500 | 5,09081 Kč | 17 817,84 Kč |
| 5 000 | 5,02050 Kč | 25 102,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




