
H11AA1-X007T | |
|---|---|
DigiKey Part Number | H11AA1-X007TTR-ND - Tape & Reel (TR) H11AA1-X007TCT-ND - Cut Tape (CT) H11AA1-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AA1-X007T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AA1-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 100 | 16,73330 Kč | 1 673,33 Kč |
| 500 | 14,27654 Kč | 7 138,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,47358 Kč | 13 473,58 Kč |
| 2 000 | 12,79282 Kč | 25 585,64 Kč |
| 3 000 | 12,44397 Kč | 37 331,91 Kč |
| 5 000 | 12,05021 Kč | 60 251,05 Kč |
| 7 000 | 11,81605 Kč | 82 712,35 Kč |
| 10 000 | 11,58781 Kč | 115 878,10 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


