


TLP2748(TP,E | |
|---|---|
DigiKey Part Number | TLP2748(TPETR-ND - Tape & Reel (TR) TLP2748(TPECT-ND - Cut Tape (CT) TLP2748(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2748(TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 30kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2748(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 50 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 100 | 13,31900 Kč | 1 331,90 Kč |
| 500 | 11,28138 Kč | 5 640,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,27222 Kč | 15 408,33 Kč |
| 3 000 | 9,75861 Kč | 29 275,83 Kč |
| 4 500 | 9,49539 Kč | 42 729,26 Kč |
| 7 500 | 9,19830 Kč | 68 987,25 Kč |
| 10 500 | 9,02166 Kč | 94 727,43 Kč |
| 15 000 | 8,84947 Kč | 132 742,05 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |







