Mosfet Array 30V 8.5A, 7A 2.5W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3021LSD-13

DigiKey Part Number
DMC3021LSD-13DITR-ND - Tape & Reel (TR)
DMC3021LSD-13DICT-ND - Cut Tape (CT)
DMC3021LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC3021LSD-13
Description
MOSFET N/P-CH 30V 8.5A/7A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8.5A, 7A 2.5W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMC3021LSD-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8.5A, 7A
Rds On (Max) @ Id, Vgs
21mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
767pF @ 10V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,73800 Kč117,38 Kč
1007,60340 Kč760,34 Kč
5005,81938 Kč2 909,69 Kč
1 0005,24383 Kč5 243,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,62040 Kč11 551,00 Kč
5 0004,23475 Kč21 173,75 Kč
7 5004,03825 Kč30 286,87 Kč
12 5003,81744 Kč47 718,00 Kč
17 5003,68672 Kč64 517,60 Kč
25 0003,55964 Kč88 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč