


TLP2748(TP,E | |
|---|---|
DigiKey Part Number | TLP2748(TPETR-ND - Tape & Reel (TR) TLP2748(TPECT-ND - Cut Tape (CT) TLP2748(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2748(TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 30kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2748(TP,E Models |
Category | Propagation Delay tpLH / tpHL (Max) 120ns, 120ns |
Manufacturer Toshiba Semiconductor and Storage | Rise / Fall Time (Typ) 3ns, 3ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 15mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 17,79000 Kč | 177,90 Kč |
| 100 | 13,22860 Kč | 1 322,86 Kč |
| 500 | 11,20482 Kč | 5 602,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,20251 Kč | 15 303,76 Kč |
| 3 000 | 9,69239 Kč | 29 077,17 Kč |
| 4 500 | 9,43095 Kč | 42 439,27 Kč |
| 7 500 | 9,13588 Kč | 68 519,10 Kč |
| 10 500 | 8,96044 Kč | 94 084,62 Kč |
| 15 000 | 8,78941 Kč | 131 841,15 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |




