MFR Recommended
Similar
Similar
Similar
Similar



TK5A60W,S4VX | |
|---|---|
DigiKey Part Number | TK5A60WS4VX-ND |
Manufacturer | |
Manufacturer Product Number | TK5A60W,S4VX |
Description | MOSFET N-CH 600V 5.4A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5.4A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK5A60W,S4VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 50 | 31,57260 Kč | 1 578,63 Kč |
| 100 | 28,44180 Kč | 2 844,18 Kč |
| 500 | 22,94830 Kč | 11 474,15 Kč |
| 1 000 | 21,18299 Kč | 21 182,99 Kč |
| 2 000 | 19,69896 Kč | 39 397,92 Kč |
| 5 000 | 18,09431 Kč | 90 471,55 Kč |
| 10 000 | 17,84830 Kč | 178 483,00 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |





