N-Channel 700 V 7.5A (Tc) 35W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP9NK70ZFP

DigiKey Part Number
497-12623-5-ND
Manufacturer
Manufacturer Product Number
STP9NK70ZFP
Description
MOSFET N-CH 700V 7.5A TO220FP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 7.5A (Tc) 35W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STP9NK70ZFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 883
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
5049,92900 Kč2 496,45 Kč
10045,33680 Kč4 533,68 Kč
50037,29160 Kč18 645,80 Kč
1 00034,70843 Kč34 708,43 Kč
2 00032,53735 Kč65 074,70 Kč
5 00031,69648 Kč158 482,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč