N-Channel 800 V 4.5A (Tc) 25W (Tc) Through Hole PG-TO220-3-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA80R1K2P7XKSA1

DigiKey Part Number
IPA80R1K2P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA80R1K2P7XKSA1
Description
MOSFET N-CH 800V 4.5A TO220
Customer Reference
Detailed Description
N-Channel 800 V 4.5A (Tc) 25W (Tc) Through Hole PG-TO220-3-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA80R1K2P7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 1.7A, 10V
Vgs(th) (Max) @ Id
3.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč