Parametric Equivalent
Similar
Similar
Similar



TJ15P04M3,RQ(S | |
|---|---|
DigiKey Part Number | 264-TJ15P04M3RQ(STR-ND - Tape & Reel (TR) 264-TJ15P04M3RQ(SCT-ND - Cut Tape (CT) 264-TJ15P04M3RQ(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ15P04M3,RQ(S |
Description | MOSFET P-CH 40V 15A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 15A (Ta) 29W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TJ15P04M3,RQ(S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 21,55500 Kč | 215,55 Kč |
| 100 | 14,39400 Kč | 1 439,40 Kč |
| 500 | 11,32280 Kč | 5 661,40 Kč |
| 1 000 | 10,33492 Kč | 10 334,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,21896 Kč | 18 437,92 Kč |
| 4 000 | 8,54114 Kč | 34 164,56 Kč |
| 6 000 | 8,23581 Kč | 49 414,86 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |











