TJ15P04M3,RQ(S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 34,10000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 272 381
Unit Price: 20,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 32 053
Unit Price: 20,84000 Kč
Datasheet

Similar


onsemi
In Stock: 5 580
Unit Price: 24,84000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 38,58466 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11 774
Unit Price: 44,63000 Kč
Datasheet
TK5P60W5,RVQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TK5P60W5,RVQ
TO-252-3

TJ15P04M3,RQ(S

DigiKey Part Number
264-TJ15P04M3RQ(STR-ND - Tape & Reel (TR)
264-TJ15P04M3RQ(SCT-ND - Cut Tape (CT)
264-TJ15P04M3RQ(SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ15P04M3,RQ(S
Description
MOSFET P-CH 40V 15A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 15A (Ta) 29W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TJ15P04M3,RQ(S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
29W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1021,55500 Kč215,55 Kč
10014,39400 Kč1 439,40 Kč
50011,32280 Kč5 661,40 Kč
1 00010,33492 Kč10 334,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,21896 Kč18 437,92 Kč
4 0008,54114 Kč34 164,56 Kč
6 0008,23581 Kč49 414,86 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč