IXTY32P05T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 32 053
Unit Price: 20,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 32,21000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 654
Unit Price: 39,57000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 34,10000 Kč
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

IXTY32P05T

DigiKey Part Number
IXTY32P05T-ND
Manufacturer
Manufacturer Product Number
IXTY32P05T
Description
MOSFET P-CH 50V 32A TO252
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 32A (Tc) 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
39mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
1975 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 400
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
35038,58466 Kč13 504,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,58466 Kč
Unit Price with VAT:46,68744 Kč