TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD4243

DigiKey Part Number
FDD4243TR-ND - Tape & Reel (TR)
FDD4243CT-ND - Cut Tape (CT)
FDD4243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD4243
Description
MOSFET P-CH 40V 6.7A/14A DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 6.7A (Ta), 14A (Tc) 42W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD4243 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
44mOhm @ 6.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,84000 Kč24,84 Kč
1015,55600 Kč155,56 Kč
10010,22400 Kč1 022,40 Kč
5007,93374 Kč3 966,87 Kč
1 0007,19615 Kč7 196,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,39735 Kč15 993,38 Kč
5 0005,90364 Kč29 518,20 Kč
7 5005,65212 Kč42 390,90 Kč
12 5005,36955 Kč67 119,38 Kč
17 5005,30723 Kč92 876,52 Kč
Manufacturers Standard Package
Unit Price without VAT:24,84000 Kč
Unit Price with VAT:30,05640 Kč