
TCK112G,LF | |
|---|---|
DigiKey Part Number | 264-CK112GLFTR-ND - Tape & Reel (TR) 264-TCK112GLFCT-ND - Cut Tape (CT) 264-TCK112GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK112G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 6WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | TCK112G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 8.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPC (1.5x1.0) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 9,70400 Kč | 97,04 Kč |
| 25 | 8,70640 Kč | 217,66 Kč |
| 100 | 7,60330 Kč | 760,33 Kč |
| 250 | 7,07784 Kč | 1 769,46 Kč |
| 500 | 6,76168 Kč | 3 380,84 Kč |
| 1 000 | 6,50129 Kč | 6 501,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,17951 Kč | 18 538,53 Kč |
| 6 000 | 6,02206 Kč | 36 132,36 Kč |
| 9 000 | 5,94316 Kč | 53 488,44 Kč |
| 15 000 | 5,85579 Kč | 87 836,85 Kč |
| 21 000 | 5,80475 Kč | 121 899,75 Kč |
| 30 000 | 5,75562 Kč | 172 668,60 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |



