
TCK108AG,LF | |
|---|---|
DigiKey Part Number | TCK108AGLFTR-ND - Tape & Reel (TR) TCK108AGLFCT-ND - Cut Tape (CT) TCK108AGLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK108AG,LF |
Description | IC PWR SWITCH P-CHAN 1:1 4WCSPD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | TCK108AG,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSPD (0.79x0.79) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 250 | 3,00944 Kč | 752,36 Kč |
| 500 | 2,85488 Kč | 1 427,44 Kč |
| 1 000 | 2,72785 Kč | 2 727,85 Kč |
| 2 500 | 2,60224 Kč | 6 505,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51300 Kč | 12 565,00 Kč |
| 10 000 | 2,44646 Kč | 24 464,60 Kč |
| 15 000 | 2,41313 Kč | 36 196,95 Kč |
| 25 000 | 2,37623 Kč | 59 405,75 Kč |
| 35 000 | 2,35464 Kč | 82 412,40 Kč |
| 50 000 | 2,33389 Kč | 116 694,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











