Power Switch/Driver 1:1 P-Channel 1A SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK106AF,LF

DigiKey Part Number
TCK106AFLFTR-ND - Tape & Reel (TR)
TCK106AFLFCT-ND - Cut Tape (CT)
TCK106AFLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK106AF,LF
Description
IC PWR SWITCH P-CHANNEL 1:1 5SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A SMV
Datasheet
 Datasheet
EDA/CAD Models
TCK106AF,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
63mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,24200 Kč42,42 Kč
253,75440 Kč93,86 Kč
1003,22740 Kč322,74 Kč
2502,97416 Kč743,54 Kč
5002,82130 Kč1 410,65 Kč
1 0002,69572 Kč2 695,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,54034 Kč7 621,02 Kč
6 0002,46429 Kč14 785,74 Kč
9 0002,42620 Kč21 835,80 Kč
15 0002,38403 Kč35 760,45 Kč
21 0002,35937 Kč49 546,77 Kč
30 0002,33565 Kč70 069,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč