
WT02C40C | |
|---|---|
DigiKey Part Number | 1914-WT02C40CTR-ND - Tape & Reel (TR) 1914-WT02C40CCT-ND - Cut Tape (CT) 1914-WT02C40CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WT02C40C |
Description | NRF7002 WIFI 6 AND NRF5340 BLE 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Matter, Zigbee® Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 86Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF5340, nRF7002 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 67-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,90000 Kč | 443,90 Kč |
| 10 | 386,80400 Kč | 3 868,04 Kč |
| 25 | 367,03680 Kč | 9 175,92 Kč |
| 100 | 339,93030 Kč | 33 993,03 Kč |
| 250 | 323,70852 Kč | 80 927,13 Kč |
| 500 | 317,41416 Kč | 158 707,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 298,57266 Kč | 298 572,66 Kč |
| Unit Price without VAT: | 443,90000 Kč |
|---|---|
| Unit Price with VAT: | 537,11900 Kč |










