WiFi Transceiver Module U.FL, PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS12SF1-8N40AIR

DigiKey Part Number
6024-MS12SF1-8N40AIRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS12SF1-8N40AIR
Description
nRF7002+nRF5340 WIFI 6 MODULE
Customer Reference
Detailed Description
WiFi Transceiver Module U.FL, PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
WiFi
Sensitivity
-98dBm
Serial Interfaces
GPIO
Antenna Type
U.FL, PCB
Utilized IC / Part
nRF7002, nRF5340
Memory Size
1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 998
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MinewSemi
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2000
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1364,11000 Kč364,11 Kč
25362,84560 Kč9 071,14 Kč
50362,00560 Kč18 100,28 Kč
Unit Price without VAT:364,11000 Kč
Unit Price with VAT:440,57310 Kč