802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM02C

DigiKey Part Number
1914-WM02CTR-ND - Tape & Reel (TR)
1914-WM02CCT-ND - Cut Tape (CT)
1914-WM02CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WM02C
Description
RF TXRX MOD BT CHIP SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
86Mbps
Mfr
Serial Interfaces
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Integrated, Chip
Part Status
Active
Utilized IC / Part
nRF7002
RF Family/Standard
802.15.4, Bluetooth, WiFi
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
64-QAM
Package / Case
16-SMD Module
Frequency
2.4GHz, 5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1193,33000 Kč193,33 Kč
10167,86600 Kč1 678,66 Kč
25158,97720 Kč3 974,43 Kč
100146,77480 Kč14 677,48 Kč
250139,46824 Kč34 867,06 Kč
500134,31108 Kč67 155,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000129,45426 Kč129 454,26 Kč
Manufacturers Standard Package
Unit Price without VAT:193,33000 Kč
Unit Price with VAT:233,92930 Kč