
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Sensitivity | -98.6dBm | |
Serial Interfaces | GPIO | |
Antenna Type | PCB | |
Utilized IC / Part | nRF7002 | |
Voltage - Supply | 2.9V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 25 | 208,93000 Kč | 5 223,25 Kč |
| 50 | 207,88020 Kč | 10 394,01 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |







