
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | WiFi | |
Serial Interfaces | GPIO | |
Antenna Type | PCB | |
Memory Size | 2MB Flash | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 42mA | |
Current - Transmitting | 270mA | |
Operating Temperature | -40°C ~ 105°C |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 25 | 41,36600 Kč | 1 034,15 Kč |
| 50 | 40,52620 Kč | 2 026,31 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |





